Manufacturer Part #
SMI18-12-V-P5
SMI18 Series 18 W 12 V Single Output Multi-Blade Level VI Wall Plug Adapter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Box Mounting Method:Wall Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc SMI18-12-V-P5 - Product Specification
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
CUI Inc SMI18-12-V-P5 - Technical Attributes
Attributes Table
| Type: | Wall Mount |
| No of Outputs: | Single |
| Output Power: | 18W |
| Output Voltage: | 12V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 1.6A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 120mV |
| Load Regulation (%): | 5% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | 0°C to 40°C |
| Isolation: | Isolated |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
60+
$18.19
Product Variant Information section
Available Packaging
Package Qty:
60 per Box
Mounting Method:
Wall Mount