Manufacturer Part #
74AC04MTCX
74AC Series 6 V Surface Mount TTL-Compatible Inputs Hex Inverter TSSOP-14
Product Specification Section
  onsemi 74AC04MTCX - Product Specification
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
	onsemi 74AC04MTCX - Technical Attributes
Attributes Table
	| Logic Circuit: | Inverter | 
| Family: | C/AC | 
| No of Functions / Channels: | 6 | 
| Supply Voltage-Nom: | 2V to 6V | 
| Propagation Delay: | 4ns | 
| Operating Temperature: | -40°C to +85°C | 
| Capacitance: | 4.5pF | 
| No of Inputs: | 6 | 
| No of Outputs: | Six | 
| High Level Output Current: | -24mA | 
| Low Level Output Current: | 24mA | 
| No of Pins: | 14 | 
| Quiescent Current: | 20µA | 
| Moisture Sensitivity Level: | 1 | 
| Package Style: | TSSOP-14 | 
| Mounting Method: | Surface Mount | 
Features & Applications
Pricing Section
 Global Stock:
 0
  USA: 
 0
 On Order:
 0
 Factory Lead Time:
 13 Weeks
  Quantity
  Unit Price
  2,500
  $0.138
  5,000
  $0.137
  7,500
  $0.136
  12,500
  $0.134
  25,000+
  $0.132
 Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount