Manufacturer Part #
105K250CS6G
CS6 Series 250 V 1 uF ±10% SMT Metallized Polyester Capstick® Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Quantic Paktron | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:48 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2308 | ||||||||||
Product Specification Section
Quantic Paktron 105K250CS6G - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 1µF |
| Rated Voltage: | 250V |
| Lead Spacing: | 2.54mm |
| Tolerance (%): | ±10% |
| Mounting Method: | Surface Mount |
Features & Applications
The 105K250CS6G is a part of CS6 Series 250 V 1 uF ±5% SMT Metallized Polyester Capstick® Capacitor
Features:
- Surface mount capability
- Ideal for high frequency switching power supplies
- DC to DC converters
- Low ESR/ESL
- High ripple current/High capacitance
- Operating temperature range: –55°C to 125°C
- Volumetrically efficient
Pricing Section
Global Stock:
218
USA:
218
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$13.71
5
$13.60
20
$13.42
40
$13.34
100+
$13.14
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Mounting Method:
Surface Mount