Manufacturer Part #
FL2500316Z
Ceramic crystal
Product Specification Section
Pericom Saronix-eCera FL2500316Z - Product Specification
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
Pericom Saronix-eCera FL2500316Z - Technical Attributes
Attributes Table
Load Capacitance: | 20pF |
Operating Frequency: | 25MHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -40°C to +100°C |
ESR (Equivalent Series Resistance): | 30Ω |
Drive Level: | 10µW |
Aging (First Year): | ±20ppm |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 3.2mm x W 2.5mm |
No of Pins: | 4 |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount