Manufacturer Part #
MURH840CTG
MURH Series 8 A 400 V 28 ns Flange Mount MEGAHERTZ™ Power Rectifier - TO-220AB
Product Specification Section
onsemi MURH840CTG - Product Specification
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
onsemi MURH840CTG - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 8A |
| Peak Current-Max: | 100A |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 2.2V |
| Configuration: | Dual |
| Reverse Recovery Time-Max: | 28ns |
| Thermal Resistance: | 60°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.92
30
$0.895
125
$0.865
300
$0.85
1,250+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount