Manufacturer Part #
PIC32MZ2064DAA288-I/4J
PIC32MZ Series 2 MB Flash 640 kB RAM 200 MHz 32-Bit Microcontroller - LFBGA-288
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:119 per Tray Package Style:LFBGA-100 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PIC32MZ2064DAA288-I/4J - Product Specification
Microchip PIC32MZ2064DAA288-I/4J - Technical Attributes
Attributes Table
| Family Name: | PIC32MZ |
| Core Processor: | MIPS32 microAptiv |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2MB |
| RAM Size: | 640kB |
| Speed: | 200MHz |
| No of I/O Lines: | 120 |
| InterfaceType / Connectivity: | CANbus/EBI/EMI/Ethernet/IrDA/I2C/LINbus/PMP/SPI/SQI/UART/USB OTG |
| Peripherals: | Brown-out Detect/DMA/HLVD/I2S/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 45-chx12-bit |
| Package Style: | LFBGA-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
2
$19.52
4
$19.36
10
$19.14
20
$18.97
30+
$18.75
Product Variant Information section
Available Packaging
Package Qty:
119 per Tray
Package Style:
LFBGA-100
Mounting Method:
Surface Mount