Manufacturer Part #
TCMT1100
TCMT Series Single Channel 3750 V SMT Phototransistor Optocoupler - SSOP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SSOP-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Vishay TCMT1100 - Product Specification
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
Vishay TCMT1100 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3750V |
| Output Voltage-Max: | 70V |
| Directional: | Uni-Directional |
| Forward Voltage: | 1.6V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Average Forward Current-Max: | 60mA |
| Power Dissipation: | 100mW |
| Output Type: | Phototransistor |
| CTR-Min: | 50% |
| Operating Temp-Max: | 100°C |
| Storage Temperature Range: | -40°C to +125°C |
| Package Style: | SSOP-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
39,000
USA:
39,000
Factory Lead Time:
4 Weeks
Quantity
Unit Price
3,000
$0.161
6,000
$0.159
9,000
$0.158
12,000
$0.157
15,000+
$0.155
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOP-4
Mounting Method:
Surface Mount