text.skipToContent text.skipToNavigation

Manufacturer Part #

CMSH3-40MA TR13 PBFREE

CMSH Series 40 V 3 A Surface Mount Schottky Barrier Silicon Rectifier - SMA

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMSH3-40MA TR13 PBFREE - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 500µA
Forward Voltage: 0.5V
Thermal Resistance: 30°C/W
Operating Temp Range: -65°C to +150°C
Leakage Current: 500µA
Configuration: 1
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
586
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,325.00
USD
Quantity
Unit Price
5,000+
$0.265
Product Variant Information section