BAS70T-TP in Reel by Micro Commercial Components | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70T-TP

BAS70T Series 150 mW 70 V 100 mA Surface Mount Schottky Barrier Diode - SOT-523

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Micro Commercial Components BAS70T-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 70mA
Peak Current-Max: 100mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 100nA
Forward Voltage: 1000mV
Power Dissipation: 150mW
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$121.20
USD
Quantity
Unit Price
3,000
$0.0404
6,000
$0.0397
12,000
$0.0391
15,000
$0.0389
45,000+
$0.0376
Product Variant Information section