RMLV0816BGBG-4S2#AC0 in Tray by Renesas | Asynchronous SRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RMLV0816BGBG-4S2#AC0

SRAM Memory IC 8Mb (512K x 16) Parallel 45ns 48-TFBGA (7.5x8.5

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas RMLV0816BGBG-4S2#AC0 - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 512 K x 16
Supply Voltage-Nom: 2.4V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Type: Fast
Package Style:  TFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
506
Multiple Of:
253
Total
$1,922.80
USD
Quantity
Unit Price
253
$3.84
506
$3.80
759
$3.78
1,012+
$3.75
Product Variant Information section