text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC55S69JBD100Y

ARM® Cortex®-M33 LPC55S6x Microcontroller IC 32-Bit 100MHz 640KB (640K x 8) FLAS

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC55S69JBD100Y - Technical Attributes
Attributes Table
Family Name: LPC55xx
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 640kB
RAM Size: 320kB
Speed: 150MHz
No of I/O Lines: 64
InterfaceType / Connectivity: I2C/I2S/SPI/USART
Peripherals: Brownout Reset/Brown-out Detect/I2S/POR/PWM
Number Of Timers: 5
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 10-chx16-bit
Package Style:  HLQFP-100
Mounting Method: Surface Mount
Features & Applications

NXP Semiconductors has added new products to its LPC5500 series of microcontrollers to add higher efficiency and better signal processing to the existing rich set of security features.

APPLICATIONS
• Building control and automation
• Consumer electronics
• Diagnostic equipment
• Industrial IoT
• Machine learning
• Security applications

FEATURES
• Up to 640kbytes of Flash program memory
• Up to 320kbytes of SRAM
 – 288kbytes on system bus
 – 32kbytes on core bus
• 1Msample/s, 16-bit ADC with five differential channel pairs or ten single-ended channels
• Integrated temperature sensor
• Comparator with five input pins and external or internal reference voltage

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,790.00
USD
Quantity
Unit Price
1,000+
$4.79
Product Variant Information section