Manufacturer Part #
L99H01XPTR
L99H01 Series 28 V Motor Bridge Driver for Automotive Application - PowerSSO-36
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:POWERSSO-36 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics L99H01XPTR - Technical Attributes
Attributes Table
| Motor Type: | Brushed DC |
| Load Voltage: | 6V to 28V |
| No of Outputs: | Quad |
| Supply Current: | 1.8mA |
| Clock Frequency-Max: | 30kHz |
| Supply Voltage-Max: | 5.5V |
| Supply Voltage: | 3V to 5.3V |
| Fall Time: | 210ns |
| Rise Time: | 170ns |
| Interface: | SPI |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | POWERSSO-36 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,000+
$1.83
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
POWERSSO-36
Mounting Method:
Surface Mount