Manufacturer Part #
V300LT20CP
VARISTOR 470V 6.5KA DISC 14MM
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2334 | ||||||||||
Product Specification Section
Littelfuse V300LT20CP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8533.40.40.00
ECCN:
EAR99
PCN Information:
File
Date
Material Change
01/25/2024
Details and Download
Part Status:
Active
Active
Littelfuse V300LT20CP - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 775V |
| RMS Voltage-Max: | 300V |
| Varistor Voltage Range: | 423V to 517V |
| Energy: | 155J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 14mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
400
$0.49
1,200
$0.48
1,600
$0.475
4,000
$0.47
6,000+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole