Manufacturer Part #
MDW12-48D12
DC-DC CONVERTER 12W, Regulated Output, DIP Package
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MINMAX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Package Style:DIP-16 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MINMAX MDW12-48D12 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 12W |
| Output Voltage: | -12V/12V |
| Input Voltage: | 36V to 75V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 87% |
| Load Regulation (%): | 1% |
| Output Current: | 400mA |
| Switching Frequency-Max: | 480kHz |
| Ripple & Noise: | 70mV |
| Dimension: | L 23.8mm x W 13.2mm x H 10.2mm |
| Package Style: | DIP-16 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2
$21.65
4
$21.46
10
$21.22
20
$21.04
30+
$20.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Package Style:
DIP-16
Mounting Method:
Through Hole