text.skipToContent text.skipToNavigation

Manufacturer Part #

SZNZ9F5V1T5G

Zener Diodes 5.1 V, 200 mW Zener Diode Voltage Regulator 5% Tolerance

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
onsemi SZNZ9F5V1T5G - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.25W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 80Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 1.2mV/K
Capacitance: 130pF
Configuration: Single
Working Voltage-Nom: 5.1V
No of Terminals: 2
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
136,000
Factory Lead Time:
30 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$888.00
USD
Quantity
Unit Price
8,000
$0.111
16,000
$0.11
24,000
$0.109
32,000+
$0.108
Product Variant Information section