Manufacturer Part #
MPM3840GQV-P
MPM3840 Series 5.5 V 4 A 1.2 MHz Synchronous Step-Down Converter - QFN-20
Product Specification Section
Monolithic Power Systems MPM3840GQV-P - Product Specification
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
Monolithic Power Systems MPM3840GQV-P - Technical Attributes
Attributes Table
Input Voltage: | 2.8V to 5.5V |
Output Current-Max: | 4A |
Output Voltage Range: | 0.6V to 5.5V |
Switching Frequency-Max: | 1.2MHz |
Operating Temp Range: | -40°C to +125°C |
No. of Outputs: | 1 |
Storage Temperature Range: | -65°C to +150°C |
Power Consumption: | 2.8W |
Package Style: | QFN-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
500
$2.74
1,000
$2.72
1,500+
$2.69
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
QFN-20
Mounting Method:
Surface Mount