Manufacturer Part #
SQD40081EL_GE3
P-Channel 40V 50A 71W Surface Mount TO-252AA
Product Specification Section
Vishay SQD40081EL_GE3 - Product Specification
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
Vishay SQD40081EL_GE3 - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | P-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 40V |
Drain-Source On Resistance-Max: | 8.5mΩ |
Rated Power Dissipation: | 71W |
Qg Gate Charge: | 138nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 50A |
Turn-on Delay Time: | 13ns |
Turn-off Delay Time: | 103ns |
Rise Time: | 81ns |
Fall Time: | 153ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 2V |
Input Capacitance: | 7365pF |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2,000
$0.49
4,000
$0.485
6,000
$0.48
10,000+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount