text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV21W-7-F

BAV21W Series 2.5 A 200 V 250 mW Surface Mount Switching Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Diodes Incorporated BAV21W-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 250mW
Average Forward Current-Max: 200mA
Peak Current-Max: 2.5A
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The BAV21W-7-F is a part of BAV21W Series High Conductance 200 V 2.5 A 250 mW Surface Mount Switching Diode available in a SOD-123 package. It has an Operating and Storage Temperature Range is -65 to +150 °C.

Product Features:

  • Fast Switching Speed
  • Surface Mount Package Ideally Suited for Automated Insertion
  • For General Purpose Switching Applications
  • High Conductance
  • Peak Reverse DC Blocking Voltage is 200 V
  • Average Rectified Output Current is 200 mA
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Power Dissipation is 250 mW

 

 

Pricing Section
Global Stock:
12,000
USA:
12,000
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.50
USD
Quantity
Unit Price
3,000
$0.0275
9,000
$0.0268
15,000
$0.0265
30,000
$0.0261
60,000+
$0.0254
Product Variant Information section