text.skipToContent text.skipToNavigation

Manufacturer Part #

55510-310TRLF

10 Position Gold SMD Receptacle

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 55510-310TRLF - Technical Attributes
Attributes Table
No of Positions: 10
No of Rows: 2
Contact Termination: Solder
Pitch: 2 mm
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 200V
Current Rating: 2A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Plastic
Type: Receptacle
Mating Type: Push - Pull
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$487.50
USD
Quantity
Unit Price
750
$0.65
1,500
$0.64
2,250
$0.635
3,000+
$0.625
Product Variant Information section