Manufacturer Part #
SDB-25PFFP-SL8001
D-SUB, DB SHIELD, 25P FRONT FASTENED CONNECTOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol LTW | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol LTW SDB-25PFFP-SL8001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW SDB-25PFFP-SL8001 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard PCB Mount Receptacle |
| No of Positions: | 25 |
| No of Rows: | 2 |
| Termination: | Solder |
| IP Rating: | IP68 |
| Material: | Plastic |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 5A |
| Voltage Rating: | 125V |
| Contact Plating: | Gold |
| Insulation Resistance: | 500MΩ |
| Operating Temperature: | -40°C to +105°C |
| Type: | Standard |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4
$5.75
15
$5.69
40
$5.65
100
$5.60
250+
$5.53
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole