Manufacturer Part #
GRM155R60J475ME87J
0402 4.7uF 6.3V X5R 20% - Multilayer Ceramic Capacitors
Product Specification Section
Murata GRM155R60J475ME87J - Product Specification
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
Murata GRM155R60J475ME87J - Technical Attributes
Attributes Table
Capacitance: | 4.7µF |
Dielectric: | X5R |
Rated Voltage: | 6.3V |
Tolerance (%): | ±20% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 0402 (1005 Metric) |
Dimension: | T 0.5mm x W 0.5mm x L 1mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
40,000
$0.0104
80,000
$0.0102
120,000
$0.01
160,000+
$0.0098
Product Variant Information section
Available Packaging
Package Qty:
40000 per Reel
Mounting Method:
Surface Mount