Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
STM6321TWY6F
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23-5 (SOT-25)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM6322/6825) and/or a push-button (MR) reset input.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.