Manufacturer Part #
STM6321MAWY6F
STM6321 Series 4.39V 5-pin Supervisor/Watchdog Timer & Push-Button ResetSOT-23-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM6321MAWY6F - Product Specification
STMicroelectronics STM6321MAWY6F - Technical Attributes
Attributes Table
| Type: | Microprocessor Supervisor |
| Threshold Voltage: | 4.39|V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 1.4ms |
| No. of Monitors: | 1 |
| Supply Current-Max: | 17µA |
| Output Current: | 20mA |
| Power Dissipation: | 320mW |
| Watchdog Timers: | 1 |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
The STM6321MAWY6F supervisors are self-contained devices which provide microprocessor supervisory functions. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition.
When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM6322/6825) and/or a push-button (MR) reset input.
Features:
- Precision VCC monitoring of 5, 3.3, 3, or 2.5 V power supplies
- RST outputs (active-low, push-pull or open drain)
- RST outputs (active-high, push-pull)
- Reset pulse width of 1.4 ms, 200 ms and 240 ms (typ)(a)
- Watchdog timeout period of 1.6 s (typ)(a)
- Manual reset input (MR)
- Low supply current - 3 μA (typ)
- Guaranteed RST (RST) assertion down to VCC = 1.0 V
- Operating temperature: –40 to +85 °C (industrial grade)
- RoHS compliance Lead-free components are compliant with the RoHS directive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,000
$0.535
6,000+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount