Manufacturer Part #
INN3365C-H302-TL
INN3365 Series 650 V 145 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D
Product Specification Section
Power Integrations INN3365C-H302-TL - Product Specification
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
Power Integrations INN3365C-H302-TL - Technical Attributes
Attributes Table
Isolation: | Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 650V |
Topology: | Flyback |
Supply Voltage: | 3.42V to 3.78V |
Supply Current: | 0.65mA |
Switching Frequency-Max: | 27kHz |
Rated Power: | 25W |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | InSOP-24D |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000+
$0.89
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
InSOP-24D
Mounting Method:
Surface Mount