Manufacturer Part #
HCF4010YM013TR
HCF4010 Series 3 to 20 V SMT Non-Inverting Hex Buffer/Converter - SO-16
Product Specification Section
STMicroelectronics HCF4010YM013TR - Product Specification
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
STMicroelectronics HCF4010YM013TR - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
Family: | HCF4000 |
No of Functions / Channels: | 6 |
Supply Voltage-Nom: | 3V to 20V |
Power Dissipation: | 0.2W |
Propagation Delay: | 35ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 5pF |
No of Inputs: | 6 |
No of Outputs: | Six |
High Level Output Current: | -3mA |
Low Level Output Current: | 36mA |
No of Pins: | 16 |
Quiescent Current: | 0.04µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500
$0.21
7,500+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount