Manufacturer Part #
LPC5536JHI48/00E
LPC553x Series 256 kB Flash 128 kB SRAM ARM Cortex-M33 Microcontroller HVQFN-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:260 per Tray Package Style:HVQFN-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP LPC5536JHI48/00E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP LPC5536JHI48/00E - Technical Attributes
Attributes Table
| Family Name: | LPC553x |
| Core Processor: | ARM Cortex M33 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 128kB |
| Speed: | 150MHz |
| No of I/O Lines: | 32 |
| InterfaceType / Connectivity: | CAN/I2C/I2S/SPI/USART |
| Peripherals: | Brown-out Detect/DMA/POR/PWM/Watchdog |
| Number Of Timers: | 9 |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 10-chx16-bit |
| On-Chip DAC: | 1-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | HVQFN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
260+
$3.58
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
HVQFN-48
Mounting Method:
Surface Mount