Manufacturer Part #
TSC214IYCT
Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sens
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:SC-70-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2052 | ||||||||||
Product Specification Section
STMicroelectronics TSC214IYCT - Product Specification
STMicroelectronics TSC214IYCT - Technical Attributes
Attributes Table
| Amplifier Type: | Zero Drift |
| No of Channels: | 1 |
| Slew Rate-Nom: | 0.32V/µs |
| Input Offset Voltage-Max: | 60µV |
| Gain Bandwidth Product: | 40kHz |
| Average Bias Current-Max: | 35µA |
| Supply Voltage: | 2.7V to 26V |
| Common Mode Rejection Ratio: | 120dB |
| Supply Current: | 65µA |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 40dB |
| Low Noise: | 40nV/√Hz |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SC-70-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1
$1.42
15
$1.29
75
$1.21
300
$1.15
1,500+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SC-70-6
Mounting Method:
Surface Mount