Manufacturer Part #
AR03TTBX3400
AR Series 0603 340 Ohm ±0.01% 0.1 W ±10 ppm/°C SMT Thin Film Chip Resistor
Product Specification Section
Viking Tech AR03TTBX3400 - Product Specification
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
Viking Tech AR03TTBX3400 - Technical Attributes
Attributes Table
Resistance: | 340Ω |
Rated Power: | 0.1W |
Tolerance (%): | ±0.01% |
Temp Coefficient: | ±10ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 75V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.55mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 150V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.445
2,000
$0.44
3,000
$0.435
4,000+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount