Manufacturer Part #
NXH35C120L2C2S1G
NXH35C120L2C Series1200 V 35 A Through Hole Power Module IGBT - DIP-26
Product Specification Section
onsemi NXH35C120L2C2S1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
onsemi NXH35C120L2C2S1G - Technical Attributes
Attributes Table
CE Voltage-Max: | 1200V |
Collector Current @ 25C: | 35A |
Power Dissipation-Tot: | 20mW |
Gate - Emitter Voltage: | 20V |
Pulsed Collector Current: | 105A |
Collector - Emitter Saturation Voltage: | 1.8V |
Turn-on Delay Time: | 104ns |
Turn-off Delay Time: | 277ns |
Qg Gate Charge: | 360nC |
Reverse Recovery Time-Max: | 224ns |
Leakage Current: | 400nA |
Input Capacitance: | 8333pF |
Thermal Resistance: | 0.57°C/W |
Operating Temp Range: | -40°C to +150°C |
Package Style: | DIP-26 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
6
$36.12
18
$35.74
24
$35.64
60
$35.32
90+
$35.00
Product Variant Information section
Available Packaging
Package Qty:
6 per Tube
Package Style:
DIP-26
Mounting Method:
Through Hole