Manufacturer Part #
ECS-250-12-33-AGN-TR3
25MHz,CL 12,TOL 25 ppm,STAB 30 ppm,-40 +85C,ESR 40
Product Specification Section
ECS Inc. ECS-250-12-33-AGN-TR3 - Product Specification
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
ECS Inc. ECS-250-12-33-AGN-TR3 - Technical Attributes
Attributes Table
Load Capacitance: | 12pF |
Operating Frequency: | 25MHz |
Frequency Tolerance: | ±25ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 40Ω |
Drive Level: | 100µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | 3.20 x 2.50 x 0.80 mm |
No of Pins: | 4 |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount