Manufacturer Part #
SW-R2-2B-A-5-10
Miniature Rocker Switch, copper alloy silver plated, solder type
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2324 | ||||||||||
Product Specification Section
Adam Tech SW-R2-2B-A-5-10 - Product Specification
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
Adam Tech SW-R2-2B-A-5-10 - Technical Attributes
Attributes Table
| Switch Operation: | On-On |
| Circuitry: | SPDT |
| Current Rating: | 5A |
| Termination Style: | Solder Lug |
| Contact Material: | Copper Alloy |
| Rated Voltage (VAC): | 125VAC |
| Voltage Rating: | 28V |
| Insulation Resistance: | 1GΩ |
| Contact Plating: | Silver |
| Actuator Style: | Concave |
| Dielectric Withstanding Voltage: | 1500V |
| Operating Temperature: | -30°C to +85°C |
| Dimension: | L 29.6mm x H 17.3mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$1.87
25
$1.85
50
$1.83
150
$1.80
300+
$1.76
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount