Manufacturer Part #
MTR-LNA7-B10-US
LTE Cat 4 Router with Fallback Wi-Fi/BT/GPS, with US Accessory Kit (ATT/VerIZON
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MultiTech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
MultiTech MTR-LNA7-B10-US - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:The ordering part number(s) referenced in this notification have been reclassified from Active to Near-End-of-Life (NEOL), effective immediately.Recommended Replacement Overview: As a replacement, we recommend the rCell 300 Series cellular routers. These devices feature a rugged, industrial grade design tailored for demanding IoT environments, including utilities, EV charging infrastructure, traffic control systems, fleet management, and distributed enterprise applications.Near-End-of-Life (NEOL): January 15, 2026Last Time Buy Date: April 15, 2026 or while supplies last (Requires NCNR)End-of-Life/Last Ship Date: July 15, 2026, or while supplies last
Part Status:
MultiTech MTR-LNA7-B10-US - Technical Attributes
| Module: | Boxed Modem/Router/Gateway |
| Protocol: | LTE CAT 4 |
| Interface Type: | Ethernet |
| Satellite: | GLONASS/GNSS/GPS |
| Data Rate: | 150Mbps |
| Supply Voltage: | 7V to 32V |
| Approved Carriers: | AT&T/Verizon |
| Operating Temp Range: | -40°C to +80°C |
Available Packaging
Package Qty:
1 per Bulk