Manufacturer Part #
IRFIZ44NPBF
Single N-Channel 55 V 0.024 Ohm 65 nC HEXFET® Power Mosfet - TO-220-3FP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole |
||||||||||
| Date Code: | 2531 | ||||||||||
Infineon IRFIZ44NPBF - Technical Attributes
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 55V |
| Drain-Source On Resistance-Max: | 0.024Ω |
| Rated Power Dissipation: | 45W |
| Qg Gate Charge: | 65nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 31A |
| Turn-on Delay Time: | 7.3ns |
| Turn-off Delay Time: | 47ns |
| Rise Time: | 69ns |
| Fall Time: | 60ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4V |
| Input Capacitance: | 1300pF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Features & Applications
Fifth Generation HEXFETs from International Rectifier utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET Power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.
The TO-220 Fullpak eliminates the need for additional insulating hardware in commercial-industrial applications. The moulding compound used provides a high isolation capability and a low thermal resistance between the tab and external heatsink. This isolations is equivalent to using a 100 micron mica barrier with standard TO-220 product. The Fullpak is mounted to a heatsink using a single clip or by a single screw fixing.
Features
Advanced Process Technology
Isolated Package
High Voltage Isolation – 2.5KVRMS5
Sink to Lead Creepage Dist. – 4. 8mm
Fully Avalanche Rated
Lead-Free
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole