Manufacturer Part #
SLR-343VRT32
SLR-343 Series Red Ø3.1 mm 40° Clear 16 mcd 2V Round Through Hole LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SLR-343VRT32 - Technical Attributes
Attributes Table
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 16mcd |
| Viewing Angle: | 40° |
| Dimension: | H 5.4mm x D 3.8mm |
| Mounting Method: | Through Hole |
Features & Applications
The SLR-343VRT32 is a small reflecting high brightness red color visual LED directly mountable on a printed circuit board (Ø 3 mm). It has a 40° viewing angle with red colored tinted diffused lens.
Features:
- Circular Ø3, visual LED lamp
- Pressur-release structure type
- Viewing angle 2θ 1/2 : 40°
- Competent to direct mount
Applications:
- Printers
- Monitors
- Television
- Battery charger
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,000
$0.131
4,000+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole