MAL215099103E3 in Reel by Vishay | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL215099103E3

150CRZ Series 50 V 220 uF 105°C Ø10.5 x 10.5 x 12.5 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL215099103E3 - Technical Attributes
Attributes Table
Series: 150 CRZ
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 620mA
Impedance: 1.52Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.12%
Leakage Current: 110µA
Dimension: L  10.5mm x W  10.5mm x H  12.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
23,750
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$208.75
USD
Quantity
Unit Price
250
$0.835
500
$0.82
750
$0.81
1,000+
$0.80
Product Variant Information section