text.skipToContent text.skipToNavigation

Manufacturer Part #

RPZ-0.5-CT

0.5A DC/DC-Converter 'INNOLINE' SMD reg

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
RECOM RPZ-0.5-CT - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 5.375V
Input Voltage: 2.3V to 5.5V
Operating Temp Range: -40°C to +125°C
Efficiency: 88%
Quiescent Current: 340µA
Output Current: 500mA
Switching Frequency-Max: 2.4MHz
Dimension: L  2mm x W  2mm x H  1.6mm
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
720
Factory Lead Time:
25 Weeks
Minimum Order:
20
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.20
USD
Quantity
Unit Price
20
$1.81
40
$1.79
100
$1.77
250
$1.75
400+
$1.72
Product Variant Information section