Manufacturer Part #
BSZ240N12NS3GATMA1
BSZ240N12NS3G Series 120 V 24 mOhm 37 A OptimosTM3 Power Transistor-PG-TSDSON-8
Product Specification Section
Infineon BSZ240N12NS3GATMA1 - Product Specification
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
Infineon BSZ240N12NS3GATMA1 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 120V |
Drain-Source On Resistance-Max: | 24mΩ |
Rated Power Dissipation: | 66W |
Qg Gate Charge: | 20nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 37A |
Turn-on Delay Time: | 9ns |
Turn-off Delay Time: | 13ns |
Rise Time: | 4ns |
Fall Time: | 4ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 3V |
Technology: | OptiMOS |
Input Capacitance: | 1400pF |
Package Style: | TSDSON-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TSDSON-8
Mounting Method:
Surface Mount