text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF150P221AKMA1

MOSFET N-CH 150V 186A TO247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Infineon IRF150P221AKMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 4.5mΩ
Rated Power Dissipation: 3.8W
Qg Gate Charge: 80nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 186A
Turn-on Delay Time: 23ns
Turn-off Delay Time: 29ns
Rise Time: 90ns
Fall Time: 62ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4.6V
Input Capacitance: 6000pF
Series: StrongIRFET
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$117.25
USD
Quantity
Unit Price
25
$4.69
100
$4.61
250
$4.56
625
$4.51
1,000+
$4.43
Product Variant Information section