Manufacturer Part #
SML-LX0805SOC-TR
Super Orange 2 x 1.25 mm 0805 140° Water Clear 60 mcd 2 V PCB Surface Mount LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2346 | ||||||||||
Product Specification Section
Lumex SML-LX0805SOC-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Taiwan
HTS Code:
8541.41.00.00
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Lumex SML-LX0805SOC-TR - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Orange |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 60mcd |
| Viewing Angle: | 140° |
| Wavelength: | 610nm |
| Rated Power: | 100mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 1.1mm x L 2mm x W 1.25mm |
| Moisture Sensitivity Level: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,110
USA:
1,110
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.51
15
$0.43
75
$0.38
300
$0.34
1,500+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount