Manufacturer Part #
CSPSLC5V0AE-TP
ESD Suppressors / TVS Diodes ESD Protection Device
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components CSPSLC5V0AE-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Thailand
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Micro Commercial Components CSPSLC5V0AE-TP - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 20V |
| Breakdown Voltage-Max: | 9V |
| Breakdown Voltage-Min: | 6V |
| Standoff Voltage: | 5V |
| Capacitance: | 0.18pF |
| Operating Temp Range: | -55°C to +125°C |
| ESD Voltage-Max: | -18kV to +18V |
| Rated Power: | 60W |
| Leakage Current: | 0.5µA |
| Peak Output Current: | 3A |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
10,000
$0.0271
20,000
$0.0267
40,000
$0.0263
50,000
$0.0261
150,000+
$0.0254
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount