Manufacturer Part #
XADRP-18V
18 Position XAD HOUSING XADP CONNECTOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2245 | ||||||||||
Product Specification Section
JST XADRP-18V - Product Specification
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
JST XADRP-18V - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 18 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Material: | Polyamide |
| No of Rows: | 2 |
| Gender: | Female |
| Mating Type: | Latch Lock |
| Color: | Natural |
| Insulation Resistance: | 1GΩ |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.118
3,000
$0.115
10,000
$0.113
15,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Cable Mount