text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR16EB14-I/SL

AVR EB Series 16 kB Flash 2 kB RAM 20 MHz 8-Bit Microcontroller - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Microchip AVR16EB14-I/SL - Technical Attributes
Attributes Table
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 11
InterfaceType / Connectivity: IrDA/I2C/SMBUS/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/POR/PWM
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
798
USA:
798
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
57
Multiple Of:
57
Total
$36.48
USD
Quantity
Unit Price
57
$0.64
171
$0.62
285
$0.615
570
$0.605
1,140+
$0.585
Product Variant Information section