Manufacturer Part #
ZG05HV-6S-HU(A)
ZG05HV Series 6 Position 3.3 mm Pitch Single Row Wire to Board Plug Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2433 | ||||||||||
Product Specification Section
Hirose Electric ZG05HV-6S-HU(A) - Product Specification
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
Hirose Electric ZG05HV-6S-HU(A) - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| Style/Orientation: | Free Hanging Plug |
| No of Positions: | 6 |
| No of Rows: | 1 |
| Pitch: | 3.3 mm |
| Termination: | Crimp |
| Voltage Rating: | 1000V |
| Current Rating: | 1A |
| Gender: | Female Plug |
| Color: | Orange |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.47
2,000
$0.46
3,000
$0.455
4,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Cable Mount