Manufacturer Part #
FDS4685
P-Channel 40 V 27 mΩ 1.2 W PowerTrench Mosfet SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2609 | ||||||||||
Product Specification Section
onsemi FDS4685 - Product Specification
onsemi FDS4685 - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 27mΩ |
| Rated Power Dissipation: | 1.2|W |
| Qg Gate Charge: | 19nC |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The FDS4685 is a 40 V 27 mΩ P-Channel MOSFET is a rugged gate version of advanced PowerTrench process. It has been optimized for power management applications requiring a wide range of gate drive voltage ratings (4.5 V – 20 V).
Features:
- –8.2 A, –40 V
- RDS(ON)= 0.027 Ω@ VGS= –10 V
- RDS(ON)= 0.035 Ω@ VGS= –4.5 V
- Fast switching speed
- High performance trench technology for extremely low RDS(ON)
- High power and current handling capability
Applications:
- Power management
- Load switch
- Battery protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.365
5,000
$0.36
10,000
$0.355
12,500+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount