Manufacturer Part #
SS14
SS14 Series 500 mV 1 A 40 V Max Reverse Voltage Schottky Rectifier - DO-214AC
Product Specification Section
onsemi SS14 - Product Specification
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
onsemi SS14 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 40A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 0.2mA |
Forward Voltage: | 500mV |
Power Dissipation: | 1.1W |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
7,500
$0.0589
15,000
$0.0579
22,500
$0.0573
30,000+
$0.0566
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount