Manufacturer Part #
MBRD640CTT4G
MBRD640CT Series 6 A 40 V Schottky Rectifier Diode - TO-252-3
Product Specification Section
onsemi MBRD640CTT4G - Product Specification
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
onsemi MBRD640CTT4G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 6A |
Peak Current-Max: | 75A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 0.1mA |
Forward Voltage: | 0.9V |
Configuration: | Dual |
Thermal Resistance: | 80°C/W |
Operating Temp Range: | -65°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount