Manufacturer Part #
TSC212IQT
Low / High side bidirectional, zero-drift, current sense amplifiers
Product Specification Section
STMicroelectronics TSC212IQT - Product Specification
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
STMicroelectronics TSC212IQT - Technical Attributes
Attributes Table
Amplifier Type: | Current Sense |
No of Channels: | 1 |
3dB Bandwidth-Min: | 6kHz |
Slew Rate-Nom: | 0.5V/µs |
Average Bias Current-Max: | 35µA |
Supply Voltage: | 2.7V to 26V |
Supply Current: | 65µA |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | QFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.77
15
$0.72
75
$0.695
300
$0.675
1,500+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
QFN-10
Mounting Method:
Surface Mount