Manufacturer Part #
BZX84-C4V3,235
Zener Diodes DIODE ZENER 5 PCT
Product Specification Section
Nexperia BZX84-C4V3,235 - Product Specification
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
Nexperia BZX84-C4V3,235 - Technical Attributes
Attributes Table
Product Status: | Active |
Power Dissipation: | 0.25W |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 3µA |
Voltage Tolerance: | 5% |
Impedance: | 90Ω |
Operating Temp Range: | -55°C to +150°C |
Capacitance: | 450pF |
Configuration: | Single |
Working Voltage-Nom: | 4.3V |
No of Terminals: | 3 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0102
30,000
$0.0098
40,000
$0.0097
100,000
$0.0095
150,000+
$0.0093
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount