Manufacturer Part #
SH8M41TB1
Middle Power MOSFET Series (Dual Type)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SH8M41TB1 - Technical Attributes
Attributes Table
| Fet Type: | Dual N/P-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 80V |
| Drain-Source On Resistance-Max: | 130mΩ/240mΩ |
| Rated Power Dissipation: | 1.4W |
| Qg Gate Charge: | 6.6nC/8.2nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 3.4A/2.6A |
| Turn-on Delay Time: | 12ns/14ns |
| Turn-off Delay Time: | 40ns/60ns |
| Rise Time: | 15ns/12ns |
| Fall Time: | 12ns/20ns |
| Gate Source Threshold: | 2.5V |
| Input Capacitance: | 600pF/1000pF |
| Package Style: | SOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500
$0.635
5,000
$0.625
7,500
$0.62
12,500+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount