text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM188L81H473KA55D

0603 0.047 uF 50 V ±10 % Tolerance X8l SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2535
Product Specification Section
Murata GCM188L81H473KA55D - Technical Attributes
Attributes Table
Capacitance: 0.047µF
Dielectric: X8L
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +150°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.8mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.80
USD
Quantity
Unit Price
4,000
$0.0112
12,000
$0.011
20,000
$0.0108
80,000
$0.0105
120,000+
$0.0103